TRU COMPONENTS 1589035 Inductor heatshrink Radial lead 5 mm 4700 µH 11.5 Ω

MPN
1589035
EAN-13
2050004965124
Order Code
18-1779
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.578
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

TruComponents 1589035, also known as the TC-09P-472J-50203, is an inductor with integrated heatshrink and radial leads. The product features a substantial inductance of 4700 µH and operates with a resistance of 11.5 O, supporting a current of up to 0.13 A. It has a 5 mm contact spacing, making it suitable for a variety of circuit board configurations where space and thermal management are considerations. These attributes render it particularly useful in filtering, tuning, and energy storage applications within moving coil meters and other precision instrumentation. Its construction is optimised for stable performance in environments requiring high inductance values with moderate current-handling capabilities.
Type Inductor
Inductance 4700µH
Current 0.13A
Tolerance 5%
Content 1
CS 5mm
Diameter 9.5mm
Dimensions (Ø x H) 9.5 mm x 14 mm
Height 14mm
Material Duplex steel
Quality Q at MHz 0.252MHz
Resistance 11.5Ω
Resonance 0.65MHz
Sample rate 20kHz

Reviews

Be the first to submit a review

Trustpilot