TRU COMPONENTS 1589017 Inductor Axial lead 2200 µH 10 Ω 0.25 A 1 pc

MPN
1589017
EAN-13
2050004964943
Order Code
18-1777
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.623
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

TruComponents 1589017 offers the TC-VHBCC-222J-00203 inductor, a crucial component for engineers requiring precision in moving coil meters. This axial lead inductor boasts an inductance of 2200 µH, with a DC resistance of 10 O and a current rating of 0.25 A, making it suitable for applications demanding high-efficiency performance and reliability. It is designed for use in electronic filtering, power supply circuits, and signal processing applications where stable inductance values and minimal power losses are essential. This component is particularly well-suited for tasks requiring the attenuation of high-frequency noise or the creation of resonant circuits, proving its utility in various engineering scenarios.
Type Inductor
Inductance 2200µH
Current 0.25A
Tolerance 5%
Content 1
Diameter 6mm
Dimensions (Ø x L) 6 mm x 63 mm
Length 63mm
Material Duplex steel
Resistance 10Ω
Sample rate 100kHz

Reviews

Be the first to submit a review

Trustpilot