TRU COMPONENTS 1588999 Inductor Axial lead 22 µH 1.1 A Leaded 1 pc

TRU COMPONENTS 1588999 Inductor Axial lead 22 µH 1.1 A Leaded 1 pc

MPN
1588999
EAN-13
2050004964769
Order Code
18-1775
Country of Origin
Malaysia

Discontinued


TruComponents 1588999 TC-HBCC-220K-00203 is an axial lead inductor with a nominal inductance of 22 microhenries and a current rating of 1.1 amperes, specifically designed for precision and reliability in applications where maintaining accurate inductance and resistance values is critical. This inductor is ideal for use in moving coil meters, where precise energy storage and management are essential to achieving accurate electrical measurements and signal processing. Its robust design ensures minimal inductance drift and high-quality performance under a wide range of operating conditions, making it suitable for use in sensitive electronic equipment, filtering circuits, and other precision measuring instruments.
Type Inductor
Inductance 22µH
Current 1.1A
Tolerance 10%
Content 1
Diameter 6mm
Dimensions (Ø x L) 6 mm x 66 mm
Length 66mm
Material Duplex steel
Sample rate 0.02MHz

Trustpilot