TRU COMPONENTS 1588996 Inductor Axial lead 3.3 µH 1.75 A 1 piece Leaded

MPN
1588996
EAN-13
2050004964738
Order Code
18-1773
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.299
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 430 in stock

TruComponents, 1588996 TC-HBCC-3R3K-01203 is an inductor featuring axial leads, designed with a specified inductance value of 3.3 µH and a current rating of 1.75 A. This component is ideal for applications requiring minimal power loss and efficient energy storage, such as in power supply circuits, signal filtering, and radio frequency (RF) applications. The robust build and reliable performance make it suitable for use in both consumer electronics and industrial equipment. Engineers can incorporate this inductor into designs that necessitate precise current regulation and energy transfer while maintaining compactness in the circuit architecture. Furthermore, its compatibility with various moving coil meters enhances its versatility across different technical applications.
Type Inductor
Inductance 3.3µH
Current 1.75A
Tolerance 10%
Content 1
Diameter 6mm
Dimensions (Ø x L) 6 mm x 63 mm
Length 63mm
Material Duplex steel
Sample rate 1MHz

Reviews

Be the first to submit a review

Trustpilot