TRU COMPONENTS 1588985 RF choke SMD 0805 220 nH 0.7 Ω 0.4 A single piece

MPN
1588985
EAN-13
2050004964622
Order Code
18-1772
Country of Origin
Malaysia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £0.203
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

TruComponents presents the 1588985 TC-0805AS-R22J-01203 RF choke, a surface-mount device (SMD) designed for efficient electromagnetic interference suppression in compact electronic circuits. This moving coil meter component offers an inductance of 220 nH and is housed in a standard 0805 package, ensuring compatibility with modern automated assembly processes. With a nominal resistance of 0.7 ohms and capable of handling a current up to 0.4 amperes, this RF choke is optimised for high-frequency filtering applications. Engineers often utilise this component in telecommunications and signal processing systems, where maintaining signal integrity by blocking high-frequency noise is crucial. The robust design and precise specifications of the TruComponents 1588985 make it an essential part for reliable circuit performance in advanced electronic devices.
Type SMD
Resistance 0.7Ω
Content 1
Dimensions (L x W x H) 2.3 x 1.8 x 1.6 mm
Height 1.6mm
Inductance (L) 220nH
Length 2.3mm
Material Ceramic
Maximum Temperature +150°C
Min. temperature -40°C
Nominal Current 0.4A
Product Type RF choke (RFC)
Sample rate 100MHz
Tolerance ± 5%
Width 1.8mm

Reviews

Be the first to submit a review

Trustpilot