TRU COMPONENTS 1588952 Choke Axial lead 15 µH 0.06 Ω 4 A 1 pc Coils

TRU COMPONENTS 1588952 Choke Axial lead 15 µH 0.06 Ω 4 A 1 pc Coils

MPN
1588952
EAN-13
2050004962437
Order Code
18-1762
Country of Origin
Malaysia
View Full Product Range (63)

Discontinued


TruComponents 1588952 TC-77A-150M-00203 is a precisely engineered choke, characterised by an axial lead configuration, offering an inductance of 15 µH with a low DC resistance of 0.06 O, capable of handling up to 4 A of current. Designed for moving coil meters, this component aids in stabilising fluctuations in current flow, making it ideal for applications where electromagnetic interference management and signal integrity are critical. Its robust and reliable design makes it suitable for use in electronic circuits requiring inductors for filtering, decoupling, or energy storage functions.
Type Axial lead
Resistance 0.06Ω
Content 1
Diameter 9mm
Dimensions (Ø x L) 9 mm x 26 mm
Inductance (L) 15µH
Length 26mm
Material Duplex steel
Nominal Current 4A
Product Type Choke
Resonance 100kHz
Tolerance ± 10%

Trustpilot