TRU COMPONENTS 1588949 TC-MESC-152M-00203 Inductor Axial lead 1500 µH 64.8 Ω

MPN
1588949
EAN-13
2050004962406
Order Code
18-1761
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.649
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

TruComponents 1588949 TC-MESC-152M-00203 is an inductor featuring axial leads with a substantial inductance of 1500 µH, offering a resistance of 64.8 O and a current capacity of 0.08 A. This component is designed for applications requiring precise current management and is ideal for use in moving coil meters, where stabilising and smoothing current is essential. Its small form factor and efficient electrical properties make it suitable for integration into circuits focused on signal processing, filtering, and energy storage. Engineers may find this inductor indispensable in designing systems that necessitate reliable electromagnetic compatibility and minimal interference, particularly in sensitive electronic equipment.
Type Inductor
Inductance 1500µH
Current 0.08A
Tolerance 10%
Content 1
Diameter 7.5mm
Dimensions (Ø x L) 7.5 mm x 24 mm
Length 24mm
Material Duplex steel
Resistance 64.8Ω
Resonance 0.01MHz

Reviews

Be the first to submit a review

Trustpilot