TRU COMPONENTS 1588941 Inductor Axial lead 12 µH 0.048 Ω 4 A 1 pc

MPN
1588941
EAN-13
2050004962321
Order Code
18-1757
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.735
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 359 in stock

TruComponents 1588941 TC-MESC-120M-01203 is an axial lead inductor featuring an inductance of 12 µH with a low resistance of 0.048 O, and it can accommodate a current of up to 4 A. This inductor is optimally designed for applications requiring efficient energy storage and filtering, and is commonly utilised in moving coil meters and other precision electronic devices where minimal energy loss is critical. Its robust construction and compatibility with high-frequency circuits make it a reliable component in both signal processing and power electronics, supporting a wide range of applications within various engineering environments.
Type Inductor
Inductance 12µH
Current 4A
Tolerance 10%
Content 1
Diameter 7.5mm
Dimensions (Ø x L) 7.5 mm x 24 mm
Length 24mm
Material Duplex steel
Resistance 0.048Ω
Resonance 0.1MHz

Reviews

Be the first to submit a review

Trustpilot