TRU COMPONENTS 1588934 TC-SMCC-101J-02203 RF choke Axial 100µH 1.7Ω 0.37A

MPN
1588934
EAN-13
2050004962253
Order Code
18-1754
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.348
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

TruComponents 1588934, bearing the manufacturer part number TC-SMCC-101J-02203, is a sophisticated RF choke (RFC) designed with an axial lead configuration. This component has an inductance of 100 µH and a DC resistance of 1.7 O, capable of handling a current rating of up to 0.37 amperes. Such attributes make it suitable for use in RF and microwave applications where it effectively suppresses high-frequency noise and stabilises the circuit performance. Typically deployed in communication devices, radio transmitters, and receivers, this RF choke plays a critical role in ensuring signal integrity by blocking RF interference whilst allowing DC or low-frequency signals to pass. Its robust construction and precise specifications make it an invaluable component in advanced engineering projects.
Type Axial lead
Resistance 1.7Ω
Content 1
Diameter 4mm
Dimensions (Ø x L) 4 mm x 9.5 mm
Inductance (L) 100µH
Length 9.5mm
Material Duplex steel
Nominal Current 0.37A
Product Type RF choke (RFC)
Quality Q at MHz 30MHz
Resonance 5MHz
Sample rate 30MHz
Tolerance ± 10%

Reviews

Be the first to submit a review

Trustpilot