TRU COMPONENTS 1588933 RF choke Axial lead 68 µH 1.35 Ω 0.41 A 1 pc

MPN
1588933
EAN-13
2050004962246
Order Code
18-1753
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.350
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

TruComponents 1588933 TC-SMCC-680J-02203 RF choke is an axial lead component designed for managing radio frequency interference in various electrical circuits. It features an inductance of 68 microhenries and a DC resistance of 1.35 ohms, making it suitable for applications requiring precise inductive reactance to mitigate RF noise. The choke is rated to handle a current of up to 0.41 amperes, which complements its utility in low to medium current circuits often found in moving coil meters and other electronic devices. Typical engineering applications include use in RF filtering, signal processing, and power supply modules where electromagnetic interference control is crucial for maintaining signal integrity. The design and construction are optimised for reliability and performance in demanding environments, reflecting its suitability for professional and industrial purposes.
Type Axial lead
Resistance 1.35Ω
Content 1
Diameter 4mm
Dimensions (Ø x L) 4 mm x 9.5 mm
Inductance (L) 68µH
Length 9.5mm
Material Duplex steel
Nominal Current 0.41A
Product Type RF choke (RFC)
Quality Q at MHz 40MHz
Resonance 6.5MHz
Sample rate 40MHz
Tolerance ± 10%

Reviews

Be the first to submit a review

Trustpilot