TRU COMPONENTS 1588932 TC-SMCC-560J-01203 RF choke Axial 56µH 1.23Ω 0.43A

MPN
1588932
EAN-13
2050004962239
Order Code
18-1752
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.350
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

TruComponents 1588932 TC-SMCC-560J-01203 is an axial lead RF choke designed with a nominal inductance of 56 microhenries and a DC resistance of 1.23 ohms. The component is capable of handling a maximum current of 0.43 amperes and is sold as a single unit. This RF choke is particularly suited for suppressing high frequency noise and filtering applications in various electronic circuits, ensuring smooth current flow while minimising interference. Its typical applications include RF circuitry, telecommunications equipment, and radio frequency interference (RFI) suppression in sensitive electronic devices. The precise construction and reliable performance make it an essential component in advanced circuit designs.
Type Axial lead
Resistance 1.23Ω
Content 1
Diameter 4mm
Dimensions (Ø x L) 4 mm x 9.5 mm
Inductance (L) 56µH
Length 9.5mm
Material Duplex steel
Nominal Current 0.43A
Product Type RF choke (RFC)
Quality Q at MHz 40MHz
Resonance 7MHz
Sample rate 40MHz
Tolerance ± 10%

Reviews

Be the first to submit a review

Trustpilot