TRU COMPONENTS 1588929 RF choke Axial lead 18µH 0.67Ω 0.58A 1pc

MPN
1588929
EAN-13
2050004962208
Order Code
18-1750
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.301
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

TruComponents 1588929, with the manufacturer's part number TC-SMCC-180K-02203, is an RF choke (RFC) designed for use in moving coil meters. This component features an axial lead configuration with an inductance of 18 µH, a DC resistance of 0.67 O, and a current rating of 0.58 A. These specifications make it suitable for use in high-frequency applications where the attenuation of radio frequencies is necessary, such as in signal filtering and noise reduction circuits within electronic devices. The RF choke's design ensures reliability in demanding environments, making it an ideal choice for engineering professionals focused on precision and performance in electromagnetic interference management.
Type Axial lead
Resistance 0.67Ω
Content 1
Diameter 4mm
Dimensions (Ø x L) 4 mm x 9.5 mm
Inductance (L) 18µH
Length 9.5mm
Material Duplex steel
Nominal Current 0.58A
Product Type RF choke (RFC)
Quality Q at MHz 50MHz
Resonance 17MHz
Sample rate 50MHz
Tolerance ± 10%

Reviews

Be the first to submit a review

Trustpilot