TRU COMPONENTS 1588924 RF choke Axial lead 0.22 µH 0.10 Ω 1.45 A 1 pc

MPN
1588924
EAN-13
2050004962154
Order Code
18-1748
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.377
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

TruComponents 1588924, also known as TC-SMCC-R22M-02203, is an RF choke (RFC) designed with axial leads. It features an inductance of 0.22 µH, a resistance of 0.10 O, and a current rating of 1.45 A, making it suitable for suppressing radio frequency interference in various electronic circuits. This component is typically used in applications such as radio transmitters, receivers, and amplifiers where it effectively minimises electromagnetic interference. Its robust design allows for reliable performance in high-frequency environments, ensuring the integrity of sensitive electronic equipment. As a single-piece component, it delivers precision and consistency crucial for professional electronic engineering tasks.
Type Axial lead
Resistance 0.10Ω
Content 1
Diameter 4mm
Dimensions (Ø x L) 4 mm x 9.5 mm
Inductance (L) 0.22µH
Length 9.5mm
Material Phenol formaldehyde resin
Nominal Current 1.45A
Product Type RF choke (RFC)
Quality Q at MHz 45MHz
Resonance 300MHz
Sample rate 45MHz
Tolerance ± 10%

Reviews

Be the first to submit a review

Trustpilot