TRU COMPONENTS 1588917 TC-MICC-470K-02203 RF choke Axial lead 47 µH 2.4Ω 0.2A

MPN
1588917
EAN-13
2050004962086
Order Code
18-1746
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.316
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

TruComponents 1588917 represents a reliable RF choke identified as the TC-MICC-470K-02203, designed with axial leads, offering an inductance of 47 µH, a resistance of 2.4 O, and a current rating of 0.2 A. This component is ideally suited for applications that require effective suppression of high-frequency electromagnetic interference in circuits, ensuring that unwanted RF signals are attenuated. It is commonly utilised in a variety of electrical and electronic systems, such as radio frequency amplification and filtering applications, where maintaining signal integrity is crucial. The choke's robust design allows it to function efficiently in both signal and power line circuits, ensuring stable operation within the specified electrical parameters. Consequently, engineers frequently integrate this component into designs requiring high-reliability inductive elements to manage electromagnetic interference challenges.
Type Axial lead
Resistance 2.4Ω
Content 1
Diameter 3mm
Dimensions (Ø x L) 3 mm x 63 mm
Inductance (L) 47µH
Length 63mm
Material Duplex steel
Nominal Current 0.2A
Product Type RF choke (RFC)
Quality Q at MHz 2.52MHz
Resonance 7.7MHz
Sample rate 2.52MHz
Tolerance ± 10%

Reviews

Be the first to submit a review

Trustpilot