TRU COMPONENTS 1588899 RF choke Axial lead 47 µH 0.10 Ω 0.45 A 1 pc

MPN
1588899
EAN-13
2050004961904
Order Code
18-1742
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.350
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

TruComponents 1588899 TC-SMCC-470J-02203 is an RF choke (RFC) designed with a 47 µH inductance and features axial leads for through-hole mounting applications. This component is engineered to present a low DC resistance of 0.10 O, enabling efficient energy transmission with a maximum current rating of 0.45 A, making it suitable for applications requiring well-managed electromagnetic interference (EMI) attenuation. Typical uses include radio frequency circuits and signal processing equipment where maintaining the integrity of RF signals is crucial. Its reliable construction and electrical characteristics make it an essential choice for engineers seeking dependable performance in RF choke applications.
Type Axial lead
Resistance 0.10Ω
Content 1
Diameter 4mm
Dimensions (Ø x L) 4 mm x 9.5 mm
Inductance (L) 47µH
Length 9.5mm
Material Duplex steel
Nominal Current 0.45A
Product Type RF choke (RFC)
Quality Q at MHz 40MHz
Resonance 7.5MHz
Sample rate 40MHz
Tolerance ± 10%

Reviews

Be the first to submit a review

Trustpilot