TRU COMPONENTS 1588898 RF choke axial lead 3.3 µH 0.29 Ω 0.9 A 1 pc

MPN
1588898
EAN-13
2050004961898
Order Code
18-1741
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.285
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

TruComponents 1588898, also known as the TC-SMCC-3R3K-02203, is an RF choke (RFC) designed with an axial lead configuration. This electronic component offers an inductance of 3.3 microhenries and a low DC resistance of 0.29 ohms, capable of handling a maximum current of 0.9 amperes. Such specifications make it suitable for applications involving RF filtering and signal integrity in circuits, where it serves to prevent high-frequency signals from interfering with specific components. This part is typically used in telecommunications, radio broadcasting equipment, and other RF-related applications requiring precise inductance and low resistance. Its robust design ensures reliability and efficiency in operational performance.
Type Axial lead
Resistance 0.29Ω
Content 1
Diameter 4mm
Dimensions (Ø x L) 4 mm x 9.5 mm
Inductance (L) 3.3µH
Length 9.5mm
Material Duplex steel
Nominal Current 0.9A
Product Type RF choke (RFC)
Quality Q at MHz 60MHz
Resonance 115MHz
Sample rate 60MHz
Tolerance ± 10%

Reviews

Be the first to submit a review

Trustpilot