TRU COMPONENTS 1588886 Choke Axial lead 3.9 uH 0.011 Ohm 12 A 1 pc

MPN
1588886
EAN-13
2050004961775
Order Code
18-1738
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
2+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

TruComponents 1588886 TC-77A-3R9M-00203 is a meticulously designed axial lead choke, offering a precise inductance value of 3.9 microhenries and a low DC resistance of 0.011 ohms, capable of handling currents up to 12 amperes. This choke is part of the TruComponents range of moving coil meters, well-suited for applications requiring high-frequency noise suppression and efficient energy storage in power supply circuits. Its robust construction makes it ideal for demanding environments in automotive, telecommunications, and industrial electronics where reliable performance and endurance are critical. Engineers will appreciate the component's compact form factor and its ability to maintain stability under varying thermal conditions.
Type Axial lead
Resistance 0.011Ω
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 30 mm
Inductance (L) 3.9µH
Length 30mm
Material Duplex steel
Nominal Current 12A
Product Type Choke
Resonance 1000kHz
Tolerance ± 10%

Reviews

Be the first to submit a review

Trustpilot