TRU COMPONENTS 1588877 RF choke axial lead 0.1 µH 0.11 Ω 1.1 A 1 pc

MPN
1588877
EAN-13
2050004962512
Order Code
18-1737
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.418
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

TruComponents presents the 1588877, known as the TC-MICC-R10M-01203, an RF choke designed for precise operation in electronic circuits. This axial lead RF choke features an inductance of 0.1 µH, a low DC resistance of 0.11 O, and can handle currents up to 1.1 A, making it suitable for high-frequency applications where interference suppression is critical. Typically used in RF circuits, these chokes are vital for attenuating high-frequency signals while allowing DC currents to pass unimpeded, thus protecting sensitive components from unwanted noise. Its compact design and reliable performance make it an excellent choice for engineers looking to enhance the stability of RF and microwave transmission systems.
Type Axial lead
Resistance 0.11Ω
Content 1
Diameter 3.3mm
Dimensions (Ø x L) 3.3 mm x 63 mm
Inductance (L) 0.1µH
Length 63mm
Material Phenol formaldehyde resin
Nominal Current 1.1A
Product Type RF choke (RFC)
Resonance 600MHz
Tolerance ± 20%

Reviews

Be the first to submit a review

Trustpilot