TRU COMPONENTS 1588039 Standard indicator light with bulb Red Signal Light

MPN
1588039
EAN-13
2050004959277
Order Code
18-1734
Country of Origin
China
View Full Product Range (20)
Qty Unit Price (Inc VAT)
2+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 380 in stock

TruComponents 1588039 is a standard indicator light with a bulb, specifically designed to provide reliable visual signals in various engineering applications. This red signal light is characterised by its robust construction, making it suitable for both industrial and commercial environments. It features a compact design that facilitates easy integration into control panels, machinery dashboards, and other electronic equipment requiring clear and immediate status indication. Typical applications include use in status indication systems to signal operational modes, warnings, or errors. Its durable design ensures longevity and consistent performance, making it a dependable component for engineers in need of a high-quality signal light.
Type Circular
Aperture Diameter 16.20mm
Colour Red
Connection CEE 7/16 plug (2.8 x 0.8 mm)
Content 1
Enclosure material Polyamide 6.6
Fitting type Hole and nut
Product Type Standard indicator light with bulb
Recess depth 36.60mm
Recess Diameter 16.20mm
Voltage (max.) 12V DC
Voltage (min.) 12V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot