TRU COMPONENTS 1588016 TC-R 9-125 Indicator Light Multi-colour 12/24 V DC

MPN
1588016
EAN-13
4064161485836
Order Code
18-1732
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,199 in stock

TruComponents TC-R 9-125 LA 6-11-BMRGY 1, also known as the TruComponents 1588016, is a 4.8mm multi-colour LED indicator light offering green, red, and amber illumination. This component is designed to operate within a 12 V DC to 24 V DC range, making it versatile for various electronic and electrical applications. Its primary function is to visually signal system statuses, ideal for control panels, automotive dashboards, and industrial machinery interfaces where clear status indication is critical. The LED's robust construction ensures reliability in environments requiring frequent monitoring and status updates, while its multi-colour capability allows for immediate recognition of different operating conditions or errors. This LED indicator is thus a crucial part in systems where quick visual feedback is necessary for safety and operational efficiency.
Type LED indicator light (multi-colour)
LED Colour Black
Forward Current 20mA
Forward Voltage 10 - 30 V DC
Colour Green, Red, Amber
Connection Open end cable
Content 1
Diameter 30mm
Dimensions (Ø x L) 30 mm x 44.5 mm
Head Diameter 30mm
Head height 27mm
IP Rating IP67
Length 44.5mm
Material Polyamide 6.6
Max. operating voltage 30V DC
Maximum Temperature 85°C
Min. operating voltage 10V DC
Min. temperature -25°C
Mounting Type Screw
Recess Diameter 20.5mm

Reviews

Be the first to submit a review

Trustpilot