TRU COMPONENTS 1588015 LED indicator light Blue 24V DC 4mA 300mcd

MPN
1588015
EAN-13
2050004959031
Order Code
18-1730
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 496 in stock

TruComponents 1588015 is a sophisticated 4.8mm LED indicator designed for applications requiring a clear and reliable visual signal. This component operates at 24 V DC, with a current rating of 4 mA, and offers a luminous intensity of 300 millicandelas. The blue LED indicator is particularly suitable for use in control panels, electronic equipment, and systems where clear visibility is paramount. With its precise engineering and robust design, the indicator ensures longevity and performance in both industrial and consumer electronic applications. The device's consistent output and efficient energy consumption make it ideal for integration into various circuits requiring dependable signalling solutions.
Type LED indicator light
LED Colour Blue
Forward Current 4mA
Forward Voltage 24V DC
Connection Soldering
Content 1
Luminosity 300mcd
Material Brass
Material properties shiny
Maximum Temperature 70°C
Min. temperature -40°C
Mounting Type Screw
Recess Diameter 8mm
Viewing Angle 20°

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot