TRU COMPONENTS 1588014 TC-R 9-126 L LED indicator light amber 24V 4.2mA

MPN
1588014
EAN-13
2050004959024
Order Code
18-1646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 441 in stock

TruComponents TC-R 9-126 L is an amber 24V LED indicator light, also known by the identifier TruComponents 1588014. This 4.8mm LED indicator is designed for precision and reliability, operating at a voltage of 24 V DC with a current of 4.2 mA. The compact size and energy-efficient design make it an ideal choice for a variety of engineering applications, including industrial control panels, automotive dashboards, and electronic equipment displays. The amber hue provides clear and distinct signalling, ensuring visibility in diverse operating environments. This indicator light is suitable for use in systems where both durability and high performance are required.
Type LED indicator light
LED Colour Amber
Forward Current 4.2mA
Forward Voltage 24V DC
Connection Soldering
Content 1
Luminosity 8mcd
Material Brass
Material properties shiny
Maximum Temperature 70°C
Min. temperature -40°C
Mounting Type Screw
Recess Diameter 8mm
Viewing Angle 30°

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot