TRU COMPONENTS 1588013 TC-R 9-126 L LED indicator light green 24V DC 4.2mA

MPN
1588013
EAN-13
2050004959017
Order Code
18-1624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 919 in stock

TruComponents TC-R 9-126 L is a green LED indicator light operating at 24 V DC and consuming a current of 4.2 mA, identified by the part number TruComponents 1588013. This 4.8mm LED indicator is designed for applications requiring clear visual status indication in electronic and electrical systems. Its robust construction and reliable LED performance make it suitable for integration into control panels, circuit boards, machinery interfaces, and automotive dashboards. The component provides consistent illumination necessary for efficient monitoring, ensuring operational safety and system effectiveness in various engineering environments.
Type LED indicator light
LED Colour Green
Forward Current 4.2mA
Forward Voltage 24V DC
Connection Soldering
Content 1
Luminosity 8mcd
Material Brass
Material properties shiny
Maximum Temperature 70°C
Min. temperature -40°C
Mounting Type Screw
Recess Diameter 8mm
Viewing Angle 30°

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot