TRU COMPONENTS 1588012 TC-R 9-126 L indicator light LED red 24V DC 4.2mA

MPN
1588012
EAN-13
2050004959000
Order Code
18-1623
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 683 in stock

TruComponents TC-R 9-126 L RED is a high-quality 4.8mm LED indicator operating at 24 V DC with a current rating of 4.2 mA. This LED indicator, also referenced by TruComponents 1588012, features a robust design that ensures reliability in various signalling and indicator applications. Its vibrant red colour is ideal for providing clear visual status indicators in control panels, instrumentation, and automotive dashboard systems. The LED's compatibility with standard 24 V DC systems makes it suitable for a broad range of industrial and commercial environments where durable and consistent performance is required.
Type LED indicator light
LED Colour Red
Forward Current 4.2mA
Forward Voltage 24V DC
Connection Soldering
Content 1
Luminosity 20mcd
Material Brass
Material properties shiny
Maximum Temperature 70°C
Min. temperature -40°C
Mounting Type Screw
Recess Diameter 8mm
Viewing Angle 30°

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot