TRU COMPONENTS 1588011 TC-R 9-126 L LED indicator light blue 12 V 7.5 mA

MPN
1588011
EAN-13
2050004958997
Order Code
18-1622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 318 in stock

TruComponents 1588011, also referenced as the TruComponents TC-R 9-126 L blue 12 V LED indicator light, is designed as a 4.8mm LED indicator capable of operating at 12 V DC with a current rating of 7.5 mA. This component features a blue LED light, offering reliable visual signals in electrical panels and instrumentation applications. Engineered for optimum performance, it is typically utilised in control systems, status indication, machinery, and various electronic devices requiring clear and consistent signalling. The precise dimensions and electrical characteristics make it suitable for integration into diverse circuit designs where a compact and efficient indicator is necessary.
Type LED indicator light
LED Colour Blue
Forward Current 7.5mA
Forward Voltage 12V DC
Connection Soldering
Content 1
Luminosity 750mcd
Material Brass
Material properties shiny
Maximum Temperature 70°C
Min. temperature -40°C
Mounting Type Screw
Recess Diameter 8mm
Viewing Angle 20°

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot