TRU COMPONENTS 1587997 TC-R 9-124 LB 4 LED Indicator Light Green 12 V DC

MPN
1587997
EAN-13
2050004958850
Order Code
18-1617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 617 in stock

TruComponents TC-R 9-124 LB 1-01-bgg 4 LED indicator light is a precision-engineered component, designed for a 12 V DC operation with a green illumination. As part of the TruComponents 1587997 series, this indicator is classified under 4.8mm LED indicators, known for their robust performance and reliability in diverse environmental conditions. It is ideally suited for various engineering applications including control panels, signalling devices, automotive dashboards, and industrial equipment, where visual status indicators are critical. The LED offers low power consumption, extended longevity, and high visibility, making it a preferred choice in projects requiring dependable and efficient illumination solutions.
Type LED indicator light
LED Colour Green
Forward Current 20mA
Forward Voltage 12V DC
Connection Type C CEE 7/16 plug 6.3mm
Content 1
Diameter 20mm
Dimensions (Ø x L) 20 mm x 33.4 mm
Length 33.4mm
Luminosity 700mcd
Material Polyamide
Maximum Temperature 85°C
Min. temperature -20°C
Mounting Type Screw
Recess Diameter 16mm
Viewing Angle 100°

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot