TRU COMPONENTS 1587996 Red LED indicator light 12V DC Industrial Panel

MPN
1587996
EAN-13
2050004958843
Order Code
18-1616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

TruComponents TC-R 9-124 LB 1-01-brr offers a robust solution for visual signalling with its 4.8mm LED indicator lights, identified by the part number TruComponents 1587996. Designed for efficiency, this component operates efficiently at a voltage of 12 V DC and emits a clear red light, making it suitable for various electrical and electronic applications where visual indication is necessary. The durable construction ensures reliable performance in both commercial and industrial environments, including control panels, automotive systems, and instrumentation equipment. Engineers can rely on this indicator for precise, long-lasting performance, thanks to its straightforward design and consistent luminosity, enhancing operational status visibility.
Type LED indicator light
LED Colour Red
Forward Current 20mA
Forward Voltage 12V DC
Connection Type C CEE 7/16 plug 6.3mm
Content 1
Diameter 20mm
Dimensions (Ø x L) 20 mm x 33.4 mm
Length 33.4mm
Luminosity 120mcd
Material Polyamide
Maximum Temperature 85°C
Min. temperature -20°C
Mounting Type Screw
Recess Diameter 16mm
Viewing Angle 100°

Reviews

Be the first to submit a review

Trustpilot