TRU COMPONENTS 1587988 TC-R L1-02 LED indicator light Red 12V DC industrial

MPN
1587988
EAN-13
2050004958768
Order Code
18-1615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 233 in stock

TruComponents TC-R L1-02 aux.9-105-WRR4 is a robust LED indicator light engineered for optimal performance, featuring a 12 V DC operating voltage and a 4.8 mm diameter, making it ideal for panel-mount applications. This red LED indicator is designed to provide clear visual signalling in a variety of electrical and electronic systems, ensuring reliable illumination under standard operating conditions. Its durability and efficient design make it suitable for integration into control panels, automotive dashboards, and other industrial and commercial equipment where clear status indication is critical. This product's precise construction supports its use in environments requiring dependable and long-lasting lighting solutions.
Type LED indicator light
LED Colour Red
Forward Current 20mA
Forward Voltage 12V DC
Connection Type C CEE 7/16 plug 4.8mm
Content 1
Diameter 20mm
Dimensions (Ø x L) 20 mm x 33.4 mm
Length 33.4mm
Luminosity 120mcd
Material Polyamide
Maximum Temperature 85°C
Min. temperature -20°C
Mounting Type Screw
Recess Diameter 16mm
Viewing Angle 100°

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot