TRU COMPONENTS 1587979 Semiconductor mounting set 22.3mm x 15.2mm for TO 247

MPN
1587979
EAN-13
2050004958676
Order Code
18-1613
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 691 in stock

TruComponents 1587979, known as the 1587979 - TruComponents 1587979, is a semiconductor mounting set designed specifically for use with TO-247 packages. The set includes components to facilitate the secure and effective mounting of semiconductor devices, boasting dimensions of 22.3mm by 15.2mm. This mounting kit is essential for applications requiring reliable thermal management and mechanical stability in power electronic systems, such as motor drives, inverters, and power supply units. The precision in design and construction ensures optimal heat dissipation, which is crucial for maintaining device performance and longevity in critical engineering environments.
Type TC-A 18-9 E
Content 1
Dimensions (L x W) 22.3 mm x 15.2 mm
Length 22.3mm
Material Ceramic
Material thickness 1.5mm
Product Type Semiconductor mounting set
Suitable For TO 247
Width 15.2mm

Reviews

Be the first to submit a review

Trustpilot