TRU COMPONENTS 1587977 Semiconductor mounting set LxW 42mmx30mm Insulation

MPN
1587977
EAN-13
2050004958652
Order Code
18-1611
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 789 in stock

TruComponents 1587977 Semiconductor Mounting Set, a high-quality component specifically designed for optimising semiconductor installations. The set, which includes insulation, features dimensions of 42 mm in length and 30 mm in width, ensuring comprehensive coverage and protection for semiconductor devices during operation. Its robust construction caters to various engineering applications, particularly in ensuring secure and efficient thermal management in electronic assemblies. This product is ideal for use in situations where precise and reliable mounting solutions are required to maintain the longevity and performance of semiconductor components. The incorporation of this mounting set can significantly enhance the stability and efficiency of power electronics systems.
Type TC-A 18-9 C
Content 1
Dimensions (L x W) 42 mm x 30 mm
Length 42mm
Material Glimmer
Material thickness 0.1mm
Product Type Semiconductor mounting set
Suitable For TO 3
Width 30mm

Reviews

Be the first to submit a review

Accessories


Trustpilot