TRU COMPONENTS 1587976 TC-A 18-9 B Semiconductor mounting set L18mm W13mm

MPN
1587976
EAN-13
2050004958645
Order Code
18-1609
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,183 in stock

TruComponents 1587976 TC-A 18-9 B Semiconductor mounting set is designed for precision in securing semiconductor devices. This product features a mounting set with dimensions of 18 mm in length and 13 mm in width, providing a robust solution for attaching semiconductor components to various substrates. Engineered for reliability, it is ideal for applications in power electronics and circuit assembly, where stable component mounting is essential for proper thermal management and operational efficiency. Manufactured with high-quality materials, the set ensures consistent performance even under challenging environmental conditions, making it suitable for use in industrial and electronic systems design. The 1587976 mounting set by TruComponents offers dependable functionality for engineers seeking to implement efficient semiconductor arrangements.
Type TC-A 18-9 B
Content 1
Dimensions (L x W) 18 mm x 13 mm
Length 18mm
Material Glimmer
Material thickness 0.1mm
Product Type Semiconductor mounting set
Suitable For TO 220
Width 13mm

Reviews

Be the first to submit a review

Trustpilot