TRU COMPONENTS 1587958 TC-R9-115L LED indicator light 24 V green panel mount

MPN
1587958
EAN-13
2050004958461
Order Code
18-1608
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 738 in stock

TruComponents TC-R9-115L is a reliable 24 V DC green LED indicator light, identified by manufacturer part number 1587958. This component features a 4.8 mm diameter, making it suitable for applications where compact size and visible status indication are critical. The robust design of the TruComponents TC-R9-115L ensures dependable operation under a wide range of environmental conditions, making it ideal for panel indicators, control systems, and industrial equipment. Engineers often employ this LED indicator to provide clear visual signals in electrical and electronic systems, enhancing operational safety and efficiency through its long-lasting and energy-efficient LED technology.
Type LED indicator light
LED Colour Green
Forward Current 20mA
Forward Voltage 24V DC
Connection Solder lug
Content 1
Luminosity 90mcd
Material properties shiny
Maximum Temperature 80°C
Min. temperature -20°C
Mounting Type Screw
Recess Diameter 8.2mm
Viewing Angle 15°

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot