TRU COMPONENTS 1587955 LED indicator light Yellow 24 V DC panel mount

MPN
1587955
EAN-13
2050004958430
Order Code
18-1606
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 544 in stock

TruComponents TC-R9-115L is a high-quality 24 V yellow LED indicator light, specifically designed for applications requiring reliable visual signalling. This LED indicator, also known under the alternate description TruComponents 1587955, features a 4.8mm mounting diameter, making it suitable for a variety of panel mount applications. Engineered for optimal performance, it operates efficiently at a 24 V DC supply voltage, providing excellent visibility and low power consumption. This product is ideal for use in industrial control panels, automotive dashboards, and other systems where clear status indication is necessary. The robust construction ensures reliable operation in demanding environments, contributing to enhanced durability and longevity.
Type LED indicator light
LED Colour Yellow
Forward Current 20mA
Forward Voltage 24V DC
Connection Solder lug
Content 1
Luminosity 100mcd
Material properties shiny
Maximum Temperature 80°C
Min. temperature -20°C
Mounting Type Screw
Recess Diameter 8.2mm
Viewing Angle 30°

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot