TRU COMPONENTS 1587954 TC-R9-115L LED indicator light Yellow 12 V DC

MPN
1587954
EAN-13
2050004958423
Order Code
18-1605
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

TruComponents TC-R9-115L is an LED indicator light designed with a 4.8mm diameter, emitting a yellow light suitable for applications requiring a 12 V DC input. Engineered for reliability, this LED indicator is ideal for use in control panels, instrument clusters, and status indication in various electronic and electrical systems. Its compact size and straightforward integration make it a versatile choice in environments where space is constrained or where visual status indication is essential for operational safety and efficiency. The device is built to provide a long operational life with low power consumption, making it an efficient solution for continuous or intermittent signalling needs in both industrial and consumer electronics contexts.
Type LED indicator light
LED Colour Yellow
Forward Current 20mA
Forward Voltage 12V DC
Connection Solder lug
Content 1
Luminosity 100mcd
Material properties shiny
Maximum Temperature 80°C
Min. temperature -20°C
Mounting Type Screw
Recess Diameter 8.2mm
Viewing Angle 30°

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot