TRU COMPONENTS 1587953 TC-R9-115L Indicator Light LED Red 24V Industrial Panel

MPN
1587953
EAN-13
2050004958416
Order Code
18-1603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 566 in stock

TruComponents TC-R9-115L, also known as product code 1587953, is a 4.8mm LED indicator light designed for DC applications at 24 volts, featuring a red light emission. This LED indicator utilises a robust design suited for various industrial environments, ensuring reliable performance within control panels, instrumentation, and status indication systems. The component's standard operating voltage, paired with its durable construction, makes it an ideal choice for engineers seeking a dependable and efficient signalling solution where clear visual feedback is critical. The device's compact form factor allows for easy integration into existing circuitry, maintaining optimal functionality in space-constrained applications.
Type LED indicator light
LED Colour Red
Forward Current 20mA
Forward Voltage 24V DC
Connection Solder lug
Content 1
Luminosity 100mcd
Material properties shiny
Maximum Temperature 80°C
Min. temperature -20°C
Mounting Type Screw
Recess Diameter 8.2mm
Viewing Angle 30°

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot