TRU COMPONENTS 1587949 LED indicator light Green 12 V DC 700 mcd Panel Indicator

MPN
1587949
EAN-13
2050004958379
Order Code
18-1599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 957 in stock

TruComponents 1587949 is a robust LED indicator light designed for applications requiring reliable status signalling. This green indicator light, with an operating voltage of 12 V DC, emits a luminous intensity of 700 millicandela, making it suitable for environments where clear visual signals are essential. Featuring a compact 4.8mm diameter, it integrates seamlessly into electronic panels and control systems. Its typical applications include instrumentation, telecommunications equipment, and automotive dashboards, where durable and efficient indicators are paramount. The LED's solid-state construction ensures long life and low power consumption, making it an ideal choice for engineers seeking dependable performance in demanding conditions.
Type LED indicator light
LED Colour Green
Forward Current 20mA
Forward Voltage 12V DC
Connection Type C CEE 7/16 plug 6.3mm
Content 1
Luminosity 700mcd
Material Polyamide 6.6
Maximum Temperature 85°C
Min. temperature -20°C
Mounting Type Screw
Recess Diameter 16.2mm
Viewing Angle 120°

Reviews

Be the first to submit a review

Trustpilot