TRU COMPONENTS 1587948 LED indicator light Yellow 2.1 V 20 mA 40 mcd

MPN
1587948
EAN-13
2050004958362
Order Code
18-1598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 480 in stock

TruComponents 1587948 is a 4.8mm LED indicator known for its efficient performance in various electronic applications. This LED indicator emits a bright yellow light, operating at a forward voltage of 2.1 V and consuming a current of 20 mA, which results in a luminous intensity of 40 mcd. The product is widely utilised in control panels, signal indication systems, and diagnostic lights due to its reliable and consistent luminescence under standard electrical conditions. Its compact size makes it suitable for integration into smaller devices where space is a premium, while its standardised design ensures compatibility with a wide range of circuit boards and control systems.
Type LED indicator light
LED Colour Yellow
Forward Current 20mA
Forward Voltage 2.1V
Connection Soldering
Content 1
Front panel thickness max. 3.5mm
Luminosity 40mcd
Material properties shiny
Maximum Temperature 85°C
Min. temperature -25°C
Mounting Type Screw
Recess Diameter 6.2mm
Viewing Angle 50°

Alternatives (3)

Reviews

Be the first to submit a review

Accessories


Trustpilot