TRU COMPONENTS 1587942 LED indicator light Blue 3.4 V 20 mA Industrial Use

Image Representative of Range

TRU COMPONENTS 1587942 LED indicator light Blue 3.4 V 20 mA Industrial Use

MPN
1587942
EAN-13
2050004958300
Order Code
18-1596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

TruComponents part number TC-R9-103L-12-UD, also referenced as TruComponents 1587942, is a 4.8mm LED indicator light designed with precision for reliable visual signalling in various engineering applications. This blue LED indicator operates at a forward voltage of 3.4 V and a current of 20 mA, ensuring efficient power consumption while providing clear illumination. The device is suitable for integration into control panels, instrumentation dashboards, and status indicators, often utilised in both consumer electronics and industrial systems. It offers durability and stability in performance, making it an ideal choice for environments where consistent operation is critical. The LED's compact form factor allows for easy installation in space-constrained circuits.
Type LED indicator light
LED Colour Blue
Forward Current 20mA
Forward Voltage 3.4V
Connection Soldering
Content 1
Front panel thickness max. 3.5mm
Luminosity 700mcd
Material properties shiny
Maximum Temperature 85°C
Min. temperature -25°C
Mounting Type Screw
Recess Diameter 6.2mm
Viewing Angle 50°

Alternatives (5)

Reviews

Be the first to submit a review

Accessories


Trustpilot