TRU COMPONENTS 1587941 LED indicator light Green 2.1V 20mA Industrial Use

Image Representative of Range

TRU COMPONENTS 1587941 LED indicator light Green 2.1V 20mA Industrial Use

MPN
1587941
EAN-13
2050004958294
Order Code
18-1595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 342 in stock

TruComponents TC-R9-103L-12GD is a precise LED indicator light, designed to operate with excellent efficiency at a forward voltage of 2.1 V and a current rating of 20 mA. With its compact 4.8mm diameter, this LED is well-suited for applications requiring reliable status indication in a variety of environments. Its green light output is particularly useful for signalling, display panels, and control systems in industrial settings, where clear visual indicators are essential for operation. Notably compatible with circuit boards and dashboards, this TruComponents 1587941 offers durability and long service life due to its solid-state construction.
Type LED indicator light
LED Colour Green
Forward Current 20mA
Forward Voltage 2.1V
Connection Soldering
Content 1
Front panel thickness max. 3.5mm
Luminosity 45mcd
Material properties shiny
Maximum Temperature 85°C
Min. temperature -25°C
Mounting Type Screw
Recess Diameter 6.2mm
Viewing Angle 50°

Alternatives (5)

Reviews

Be the first to submit a review

Accessories


Trustpilot