TRU COMPONENTS 1587929 LED indicator light Red 12 V DC White Diffused Lens

MPN
1587929
EAN-13
2050004958171
Order Code
18-1594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 934 in stock

TruComponents presents the TC-R9-106L1-01, a reliable 4.8mm LED indicator designed for precise and versatile applications. This red LED indicator operates at a nominal voltage of 12 V DC and features a white diffused lens that ensures even light distribution. With its compact form factor, the TC-R9-106L1-01 is ideal for panel applications, providing clear visual cues in control panels, switchboards, and instrumentation equipment. The robust build quality of the red indicator light, part number 1587929, ensures long-lasting performance in both commercial and industrial environments. This component offers excellent visibility and low power consumption, making it a practical choice for engineers seeking dependable and efficient signalling solutions.
Type LED indicator light
LED Colour Red
Forward Current 20mA
Forward Voltage 12V DC
Connection Type C CEE 7/16 plug 6.3mm
Content 1
Luminosity 250mcd
Material Polyamide 6.6
Maximum Temperature 85°C
Min. temperature -20°C
Mounting Type Screw
Recess Diameter 16.2mm
Viewing Angle 110°

Reviews

Be the first to submit a review

Trustpilot