TRU COMPONENTS 1587926 LED indicator light red diffused lens 20mA panel use

MPN
1587926
EAN-13
2050004958140
Order Code
18-1593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 718 in stock

TruComponents TC-R9-1612 offers a robust solution for visual signalling with their red LED indicator light, also identified under part number 1587926. This 4.8mm LED indicator is characterised by a red diffused lens that ensures uniform light distribution while operating efficiently at a current of 20 mA. The profiled design enhances visibility, making it ideal for applications in electronic panels, instrumentation, and control systems where clear, reliable status indication is critical. Designed for longevity and resilience, these indicators are commonly employed in industrial environments requiring dependable low-power illumination.
Type LED indicator light
LED Colour Red
Forward Current 20mA
Forward Voltage 2V
Connection Soldering
Content 1
Luminosity 50mcd
Material properties shiny
Maximum Temperature 85°C
Min. temperature -25°C
Mounting Type Screw
Recess Diameter 6.2mm
Viewing Angle 50°

Alternatives (3)

Reviews

Be the first to submit a review

Accessories


Trustpilot