TRU COMPONENTS 1587925 LED indicator light Red 20 mA Industrial Panel

MPN
1587925
EAN-13
2050004958133
Order Code
18-1592
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 208 in stock

TruComponents TC-R9-3612 is a 4.8mm LED indicator light, specifically designed for applications requiring reliable visual signalling. This red LED indicator operates at a standard forward current of 20 mA, ensuring efficient performance in both low and high-intensity environments. Functional in a varied range of applications, such as dashboard displays, equipment status notifications, and control panels, this component provides a dependable solution for engineers seeking high visibility with minimal power consumption. Its robust design is particularly suitable for integration into electronic devices where space constraints and energy efficiency are priorities.
Type LED indicator light
LED Colour Red
Forward Current 20mA
Forward Voltage 2V
Connection Soldering
Content 1
Front panel thickness max. 3.5mm
Luminosity 50mcd
Material properties shiny
Maximum Temperature 85°C
Min. temperature -25°C
Mounting Type Screw
Recess Diameter 6.2mm
Viewing Angle 50°

Alternatives (5)

Reviews

Be the first to submit a review

Accessories


Trustpilot