TRU COMPONENTS 1587924 LED indicator light Green Water Clear Lens 20 mA

MPN
1587924
EAN-13
2050004958126
Order Code
18-1591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

TruComponents part number TC-R9-104L-12-G is a green LED indicator light with a water clear lens, designed to operate at a forward current of 20 mA. Identified by its TruComponents identifier 1587924, this LED indicator has a lens diameter of 4.8 mm, making it suitable for panel-mount installations in various electronic devices. The robust design and clear lens provide enhanced visibility and efficient light dispersion, ensuring reliable visual signalling in applications such as dashboards, switchboards, and control panels. This product is an essential component for engineers requiring consistent performance and durability in industrial and commercial electronic systems.
Type LED indicator light
LED Colour Green
Forward Current 20mA
Forward Voltage 1.9V
Connection Soldering
Content 1
Luminosity 450mcd
Material properties shiny
Maximum Temperature 85°C
Min. temperature -25°C
Mounting Type Screw
Recess Diameter 8.2mm
Viewing Angle 15°

Reviews

Be the first to submit a review

Trustpilot