TRU COMPONENTS 1587923 TC-R9-103L-12 LED indicator light Red 2V 20mA Panel

MPN
1587923
EAN-13
2050004958119
Order Code
18-1589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 719 in stock

TruComponents presents the TC-R9-103L-12, a red LED indicator light specified under part number 1587923. Designed within the 4.8mm LED indicators category, this component operates at a voltage of 2 V and has a current rating of 20 mA, making it suitable for low-power signalling tasks in various electronic applications. Known for its reliability and efficiency, the LED indicator is commonly utilised in circuit boards, control panels, and equipment displays to provide clear, visual status indications. Its robust design and standardised dimensions ensure ease of integration into existing systems, aligning well with the strict requirements of industrial and consumer electronics.
Type LED indicator light
LED Colour Red
Forward Current 20mA
Forward Voltage 2V
Connection Soldering
Content 1
Front panel thickness max. 3.5mm
Luminosity 50mcd
Material properties shiny
Maximum Temperature 85°C
Min. temperature -25°C
Mounting Type Screw
Recess Diameter 6.2mm
Viewing Angle 50°

Alternatives (5)

Reviews

Be the first to submit a review

Accessories


Trustpilot