TRU COMPONENTS 1586559 AR 08 HZL-TT IC socket 7.62 mm pitch 8-pin precision

MPN
1586559
EAN-13
2050004954661
Order Code
18-1568
Country of Origin
China
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.149
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 645 in stock

TRU COMPONENTS 1586559 is an IC socket designed for precision applications, featuring a pitch of 7.62 mm and accommodating 8 pins. This component, also known as the TC-AR 08 HZL-TT, is crafted to fit standard integrated circuit sockets, providing a reliable connection for IC components. The precision contacts ensure optimal electrical performance and are particularly suitable for use in applications requiring high reliability and easy component replacement, such as in prototyping and testing environments. Utilised in numerous engineering fields, including telecommunications, consumer electronics, and industrial control systems, this IC socket is essential for maintaining circuit integrity while allowing for quick and efficient interchange of integrated circuits.
Number of Positions 8
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
CS 7.62mm
Dimensions (L x W) 10.16 mm x 10.16 mm
Length 10.16mm
Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Number of pins 8
Type IC socket
Width 10.16mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot