TRU COMPONENTS 1586553 IC socket 16 pins 7.62mm spacing 1 piece

MPN
1586553
EAN-13
2050004954609
Order Code
18-1559
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
25+ £0.232
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 236 in stock

TRU COMPONENTS 1586553 is an IC socket designed for secure and reliable integrated circuit connections, featuring a compact form with 16 pins and a contact spacing of 7.62 mm. This socket, referenced as TC-A 16-LC-TT-203, is part of TRU COMPONENTS' range of standard IC sockets, providing robust electrical connectivity and mechanical support for IC components. The precise pin arrangement and durable construction make it suitable for use in various applications, such as prototyping and development in electronic circuit boards and systems that require frequent IC replacements or testing. The product is supplied as a single unit, contributing to its adaptability in both small-scale and large-scale engineering projects.
Number of Positions 16
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
CS 7.62mm
Dimensions (L x W) 20.32 mm x 10.16 mm
Length 20.32mm
Material PBT
Maximum Temperature 85°C
Min. temperature -25°C
Number of pins 16
Type IC socket
Width 10.16mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot