TRU COMPONENTS 1586004 Cermet Resistor Set SMD 0603 0.1W 5% 12100pcs

TRU COMPONENTS 1586004 Cermet Resistor Set SMD 0603 0.1W 5% 12100pcs

MPN
1586004
EAN-13
4016139314532
Order Code
18-1546

Discontinued


TruComponents 1586004 offers a comprehensive cermet resistor set, identified by the part number TC-0603SAJE024KIT203. This set comprises 12100 surface-mount device (SMD) resistors in the 0603 package size, each rated at 0.1 watt with a tolerance of 5 per cent. Designed to incorporate cermet material, these resistors provide superior temperature stability and precision compared to their carbon counterparts, making them particularly suitable for demanding electronic applications. Engineers frequently utilise these resistors in precision analogue circuits, RF circuits, and other applications that require reliable performance over a range of environmental conditions. Their compact size and surface-mount configuration facilitate high-density circuit design, optimising space and performance in modern electronic systems.
Type SMD
Power Rating 0.1W
Content 12100
Product Type Cermet resistor (set)
Tolerance ± 5%

Trustpilot