TRU COMPONENTS 1585998 Cermet Resistor 2.7 M SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1585998 Cermet Resistor 2.7 M SMD 1206 0.25 W 5% 100 PPM °C

MPN
1585998
EAN-13
2050004949834
Order Code
18-1541

Discontinued


TruComponents 1585998 is a cermet resistor with a resistance value of 2.7 MO, designed for surface mount applications with an SMD 1206 package. This component offers a power rating of 0.25 W and a tolerance of 5%, making it suitable for precision electronic circuits where stability and reliability are critical. With a temperature coefficient of ±100 ppm/°C, it ensures consistent performance across a range of operating conditions, which is essential for devices subjected to varying thermal environments. This resistor is typically used in applications such as signal processing, precision amplification, and digital circuitry, where high resistance and stability are required. Provided in tape cut form, it is ideal for automated assembly processes in modern electronic manufacturing.
Type SMD
Resistance 2.7mΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot