TRU COMPONENTS 1585992 Cermet Resistor SMD 3.6 M 0.25 W 5% 1206 Tape Cut

TRU COMPONENTS 1585992 Cermet Resistor SMD 3.6 M 0.25 W 5% 1206 Tape Cut

MPN
1585992
EAN-13
2050004949773
Order Code
18-1537

Discontinued


TruComponents 1585992, TC-1206S4J0365T5E203, is a cermet resistor designed for surface mount applications with a standard 1206 package size. This component features a resistance value of 3.6 MO with a tolerance of 5%, ensuring precision in electrical circuits where high resistance is necessary. Rated for a power dissipation of 0.25 W, this resistor exhibits a temperature coefficient of 100 ppm/°C, making it suitable for use in environments where temperature stability is crucial. Engineers commonly employ this resistor in circuits for telecommunications, measurement, and precision signal processing where consistent performance across temperature variations is required. The component is supplied in tape cut format for ease of integration into automated assembly processes.
Type SMD
Resistance 3.6mΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot