TRU COMPONENTS 1585986 Cermet Resistor 1.1KΩ 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1585986 Cermet Resistor 1.1KΩ 1206 0.25 W 5% 100 PPM °C

MPN
1585986
EAN-13
2050004949711
Order Code
18-1534
Country of Origin
China

Discontinued


TruComponents 1585986 is a precision-engineered cermet resistor designed for surface-mount applications, featuring a resistance value of 1.1 kO with a tolerance of 5%. This resistor conforms to the 1206 form factor, making it suitable for various compact electronic applications that require space-efficient components. With a power rating of 0.25 W and a temperature coefficient of 100 ppm/°C, the resistor ensures reliable performance across varying thermal conditions, which is essential in maintaining accuracy in sensitive electronic circuits. Its cermet material composition provides excellent stability and reliability, making it ideal for applications in consumer electronics, telecommunications, and industrial equipment where consistent resistor performance is critical. Sold individually in tape-cut form, this component can be easily integrated into automated assembly processes, streamlining production and ensuring efficient utilisation in circuit designs.
Type SMD
Resistance 1.1kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot